• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 8014090000 Heat Shrink Tubing 1.5 m N/A

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
9 mm
Nominal diameter (post-shrinkage)
3 mm
Heatshrink features
Thin-walled
Flame-retardant
Content
1.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.99)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSG Canusa 8014090000 Heat Shrink Tubing 1.5 m N/A

  • 3 - 1

Our service for you

Technical specifications

  • Breakdown voltage 24 KV/mm according to VDE 0303 part 2
  • Shrink temperature +90 to 200 ºC
  • Elongation at break 500 % according to IEC 60684 -2
  • Flame resistant according to UL 224, except transparent
Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

9 mm

Nominal diameter (post-shrinkage)

3 mm

Factory colour

Black

Red

Blue

Shrinkage

3:1

Heatshrink features

Thin-walled

Flame-retardant

Content

1.5 m

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+90 °C

Shrink temperature (max.)

+200 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

8014090000

Halogen-free

No

RoHS-compliant

Yes

Type

8014090000

Wall thickness (post-shrinkage)

0.80 mm

Temperature range

-55 - +135 °C

Documents & Downloads

Datasheet

Datasheet 527432 DSG Canusa 8014090000 Heat Shrink Tubing 1.5 m N/A

User & Safety Instructions

User & Safety Instructions 527432 DSG Canusa 8014090000 Heat Shrink Tubing 1.5 m N/A

Description

Flexible heat-shrink tubing made from radiation cross-linked infusible polyolefin with high shrinking capacity. For wrapping and protecting components with large variations in diameter (cable lugs, resistors, capacitors, batteries, etc.), and also for electrical insulation, mechanical load relief and identifying connectors, junctions, lines and cables. Non-corrosive ·

Scope of delivery

  • Each assortment contains 6 shrink tubes (2 black, 2 red, 2 blue). Length of each shrink tube 250 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.47€ 62.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)