
DSG Canusa 8610190702 Heatshrink w/o adhesive Grey 19 mm 9.50 mm Shrinkage:2:1 4 m
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
19 mm
Nominal diameter (post-shrinkage)
9.50 mm
Heatshrink features
Thin-walled
Flame-retardant
Content
4 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 5.00)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
DSG Canusa 8610190702 Heatshrink w/o adhesive Grey 19 mm 9.50 mm Shrinkage:2:1 4 m
- Halogen-free
Our service for you
Technical specifications
- Dielectric strength 20 KV/mm min. according to VDE 0303 Part 2
- Elongation at break 500% min according to IEC 60684
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
19 mm
- Nominal diameter (post-shrinkage)
9.50 mm
- Factory colour
Grey
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
4 m
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
8610190702
- Halogen-free
No
- Suitable for
Heatshrink
- Length
4 m
- RoHS-compliant
Yes
- Type
DERAY-Box
- Wall thickness (post-shrinkage)
0.80 mm
- Certification
Flammability according to FMVSS302
- Shrink temperature
+95 - +200 °C
- Temperature range
-55 - +85 °C
- Standards
Flammability according to FMVSS302
Documents & Downloads
Datasheet
Datasheet 1575974 DSG Canusa 8610190702 Heatshrink w/o adhesive Grey 19 mm 9.50 mm Shrinkage:2:1 4 m
User & Safety Instructions
User & Safety Instructions 1575974 DSG Canusa 8610190702 Heatshrink w/o adhesive Grey 19 mm 9.50 mm Shrinkage:2:1 4 m
Description
DERAY® - ECONBOX heat-shrink tubing in a practical roller box. Optimum for use in industry and workshops thanks to clear storage. Used in electrical installations and electronics as cable insulation, cable identification, cable ties, corrosion protection, kink protection and strain relief.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 46.98€ 43.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































