• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 8610254102 Heatshrink w/o adhesive Yellow 25.40 mm 12.70 mm Shrinkage:2:1 3 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
25.40 mm
Nominal diameter (post-shrinkage)
12.70 mm
Heatshrink features
Thin-walled
Flame-retardant
Content
3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.00)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

DSG Canusa 8610254102 Heatshrink w/o adhesive Yellow 25.40 mm 12.70 mm Shrinkage:2:1 3 m

  • Halogen-free

Our service for you

Technical specifications

  • Dielectric strength 20 KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17 MPa to IEC 60684-2
Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

25.40 mm

Nominal diameter (post-shrinkage)

12.70 mm

Factory colour

Yellow

Shrinkage

2:1

Heatshrink features

Thin-walled

Flame-retardant

Content

3 m

Shrink temperature (min.)

+110 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

8610254102

Halogen-free

No

Suitable for

Heatshrink

Length

3 m

RoHS-compliant

Yes

Type

DERAY-Box

Wall thickness (post-shrinkage)

0.90 mm

Certification

Flammability according to FMVSS302

Shrink temperature

+95 - +200 °C

Temperature range

-55 - +85 °C

Standards

Flammability according to FMVSS302

Documents & Downloads

Datasheet

Datasheet 1575942 DSG Canusa 8610254102 Heatshrink w/o adhesive Yellow 25.40 mm 12.70 mm Shrinkage:2:1 3 m

User & Safety Instructions

User & Safety Instructions 1575942 DSG Canusa 8610254102 Heatshrink w/o adhesive Yellow 25.40 mm 12.70 mm Shrinkage:2:1 3 m

Description

DERAY® - ECONBOX heat-shrink tubing in a practical roller box. Optimum for use in industry and workshops thanks to clear storage. Used in electrical installations and electronics as cable insulation, cable identification, cable ties, corrosion protection, kink protection and strain relief.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98€ 41.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)