• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 8640120953 Heatshrink w/o adhesive Black 12.70 mm 4 mm Shrinkage:3:1 5 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
12.70 mm
Nominal diameter (post-shrinkage)
4 mm
Heatshrink features
Flame-retardant
Chemical-resistant
Content
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.80)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSG Canusa 8640120953 Heatshrink w/o adhesive Black 12.70 mm 4 mm Shrinkage:3:1 5 m

  • Halogen-free

Our service for you

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • 'DEF STAN 59/97' in black text on a white background.
  • The image shows a square logo with the letters 'VG' in a modern typeface, framed by a thin black border.

Technical specifications

  • Dielectric strength 20 KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17 MPa to IEC 60684-2
Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

12.70 mm

Nominal diameter (post-shrinkage)

4 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Flame-retardant

Chemical-resistant

Content

5 m

Material

Polyolefin

Shrink temperature (min.)

+95 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

8640120953

Halogen-free

No

RoHS-compliant

Yes

Type

8640120953

Certification

Flammability according to FMVSS302

Shrink temperature

+95 - +200 °C

Temperature range

-55 - +85 °C

Standards

Flammability according to FMVSS302

Documents & Downloads

Datasheet

Datasheet 708891 DSG Canusa 8640120953 Heatshrink w/o adhesive Black 12.70 mm 4 mm Shrinkage:3:1 5 m

User & Safety Instructions

User & Safety Instructions 708891 DSG Canusa 8640120953 Heatshrink w/o adhesive Black 12.70 mm 4 mm Shrinkage:3:1 5 m

Description

DERAY® - ECONBOX heat-shrink tubing in a practical roller box. Optimum for use in industry and workshops thanks to clear storage. Used in electrical installations and electronics as cable insulation, cable identification, cable ties, corrosion protection, kink protection and strain relief.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.97€ 79.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)