• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 8694040951 Cable Braiding Black

Product type
Braided hose
Bundle diameter (min.)
35 mm
Bundle Ø (max.)
50 mm
Material
Polyester
Features
flame-retardant
halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.20)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSG Canusa 8694040951 Cable Braiding Black

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Braided hose

Features

flame-retardant

halogen-free

Bundle diameter (min.)

35 mm

Factory colour

Black

Bundle Ø (max.)

50 mm

Material

Polyester

Min. temperature

-50 °C

Max. temperature

+150 °C

Bundle Ø range

35 up to 50 mm

Manufacturer part #

8694040951

Content

5 m

RoHS-compliant

Yes

Type

8694040951

Documents & Downloads

Datasheet

Datasheet 547109 DSG Canusa 8694040951 Cable Braiding Black

Description

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. The braided tube can easily be fixed with an adhesive-coated heat-shrink tubing section. The Canuflex Minibox is ideal for users, the small quantities, for example - and do-it-yourself.

This text is machine translated.

Scope of delivery

  • 1 Packing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 400.99€ 320.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)