• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa C1161300BK0048 CFHR 1300 Heat Shrink Tubing, Inner Adhesive 1.2 m N/A

Collection
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
33 mm
Nominal diameter (post-shrinkage)
5.50 mm
Heatshrink features
with partition
excellent sealing properties
Content
1.2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 19.16)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSG Canusa C1161300BK0048 CFHR 1300 Heat Shrink Tubing, Inner Adhesive 1.2 m N/A

  • 6 : 1

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

33 mm

Nominal diameter (post-shrinkage)

5.50 mm

Factory colour

Black

Heatshrink features

with partition

excellent sealing properties

Content

1.2 m

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

C1161300BK0048

Halogen-free

No

Length

1.2 m

RoHS-compliant

Yes

Type

CFHR 1300

Material (details)

Polyolefin, radiating net, with thermo-plastic inner glue.

Shrink temperature

+120 °C

Temperature range

-55 - +110 °C

Documents & Downloads

Datasheet

Datasheet 541717 DSG Canusa C1161300BK0048 CFHR 1300 Heat Shrink Tubing, Inner Adhesive 1.2 m N/A

Datasheet 541717 DSG Canusa C1161300BK0048 CFHR 1300 Heat Shrink Tubing, Inner Adhesive 1.2 m N/A

User & Safety Instructions

User & Safety Instructions 541717 DSG Canusa C1161300BK0048 CFHR 1300 Heat Shrink Tubing, Inner Adhesive 1.2 m N/A

Description

This heat shrinkage hose is fit on the basis of its high shrinking rate, problem free extremely different diameters between cables, binders and sockets.

Scope of delivery

  • 1.2 Meter Piece.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98€ 46.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)