• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSSERVO Custom servo DSSERVO DS3235 PRO Digital Coreless

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DS Servo DS3235 PRO Digital Coreless 45KG/0.095sec@8.4V - 35kg Coreless Servo with IP66-protection

  • Powerful coreless motor with up to 45 kg torque
  • Robust full metal case with IP66 protection against dust and water
  • Very fast response time: Up to 0,095 sec/60°
  • Double ball bearing for precise movement
  • PWM-compatible with 2µsec Deadband
  • Ideal for 1/10 & 1/8 off-road, crawler, Truggy, buggy and robot projects
  • This text is machine translated.

Technical specifications

Product type

Custom servo

Model

DSSERVO DS3235 PRO

Dim

(L x W x H) 40 x 20 x 38.5 mm

Length

40 mm

Width

20 mm

Height

38.5 mm

Weight

60 g

Actuation time at 6 V

0,013 sec/60°

Actuation time (7.4 V)

0,11 sec/60°

Type of bearing

Double ball bearing

Operating voltage

5.0 - 8.4 V

Max. operating voltage

8.4 V

Min. operating voltage

5.0 V

Manufacturer part #

DS011

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773683 DSSERVO Custom servo DSSERVO DS3235 PRO Digital Coreless

Description

Scope of delivery

  • DS servo

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)