
Total (1 m = € 36.99)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
Durable edge protection profile E8R; black-yellow; 1126130; 1 St
- Self-adhesive, flexible edge protection profile made of polyurethane foam
- For indoor use
- Marks hazard areas, mitigates injury and prevents damage to vehicles and carriages
Technical specifications
- Product type
Edge protector
- Material
Polyurethane
- Dim
(Ø x H) 40 mm x 40 mm
- Factory colour
Black
Yellow
- Length
1000 mm
- Content
1 pc(s)
- Weight
0.32 kg
- Width
40 mm
- Height
40 mm
- (Ø)
40 mm
- Product type description
E8R
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378295 Durable 1126130 Edge protector Black, Yellow (Ø x H) 40 mm x 40 mm
Description
Self-adhesive, flexible edge protection profile made of PU-foam for protecting and marking of danger spots. Ideal for securing shelves, bumpers, etc. in manufacturing, dispatch and storage, basements, stairwells and garages.
This text is machine translated.
This text is machine translated.
Features
- Self-adhesive, flexible edge protection profile made of polyurethane foam
- For indoor use
- Marks hazard areas, mitigates injury and prevents damage to vehicles and carriages.
- Profiles can be shortened to desired length with sharp cutter knife
- Colour shades according to ASR A1.3 similar to RAL 1003/9004 (signal yellow/signal black)
- Fire test according to DIN EN 13501-1 class E
- Temperature resistant from -30°C - + 70°C.
- Wide opening 8 mm



























