• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 1115130 Pipe guard Black, Yellow (L x W x H) 1000 x 50 x 25 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 38.99)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Durable pipe protection profile P30 black-yellow; 1115130; 1 PCs

  • Self-adhesive, flexible polyurethane foam pipe guard.
  • For indoor use
  • Suitable for pipes or lines with a diameter of 20 mm – 40 mm, which are laid due to the construction close to running paths

Technical specifications

Product type

Pipe guard

Material

Polyurethane

Dim

(L x W x H) 1000 x 50 x 25 mm

Factory colour

Black

Yellow

Length

1000 mm

Content

1 pc(s)

Weight

0.28 kg

Width

50 mm

Height

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378296 Durable 1115130 Pipe guard Black, Yellow (L x W x H) 1000 x 50 x 25 mm

Description

Self-adhesive, flexible pipe protection profile made of PU-foam for protecting and marking of danger spots. Ideal for use in manufacturing, dispatch and storage, stairwells or in confined areas such as basements or garages with low passageways, etc.

This text is machine translated.

Features

  • Self-adhesive, flexible polyurethane foam pipe guard.
  • For indoor use
  • Suitable for pipes or lines with a diameter of 20 mm – 40 mm, which are laid due to the construction close to running paths.
  • Marks hazard areas, protects pipes and wires and mitigates impact injuries
  • Profiles can be shortened to desired length with sharp cutter knife
  • Colour shades according to ASR A1.3 similar to RAL 1003/9004 (signal yellow/signal black)
  • Fire test according to DIN EN 13501-1 class E
  • Temperature resistant from -30°C - + 70°C.
  • 30 mm internal diameter

What kind of Bumpers are you looking for?

More interesting products

(*All information is plus legal VAT)