• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO PUC500NJ Foam Black, Yellow (L x W) 5 m x 60 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 19.20)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foam

Dim

(L x W) 5 m x 60 mm

Factory colour

Black

Yellow

Length

5 m

Content

5 m

Weight

0.84 kg

Width

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1432731 VISO PUC500NJ Foam Black, Yellow (L x W) 5 m x 60 mm

Description

Features

  • Easy to set up
  • Very resistant.
  • This text is machine translated.

What kind of Bumpers are you looking for?

More interesting products

(*All information is plus legal VAT)