User & Safety Instructions 3378299 Durable 1107130 Sleeve Black, Yellow (L x W x H) 1000 x 40 x 10 mm
Description
Self adhesive, flexible surface protection profile made of PU foam for protecting and marking of danger spots. Ideal for use in manufacturing, dispatch and storage, cellars, staircases, garages, on walls and sub-compartments, shelves and cabinets as well as on machines, storage trolleys etc.
This text is machine translated.
Features
Self adhesive, flexible surface protection profile made of polyurethane foam
For indoor use
Indicates hazard areas, protects surfaces, walls and mitigates impact injuries
Profiles can be shortened to desired length with sharp cutter knife
Colour shades according to ASR A1.3 similar to RAL 1003/9004 (signal yellow/signal black)
Fire test according to DIN EN 13501-1 class E
Temperature resistant from -30°C - + 70°C.
Adhesive surface 40 mm
Description
Self adhesive, flexible surface protection profile made of PU foam for protecting and marking of danger spots. Ideal for use in manufacturing, dispatch and storage, cellars, staircases, garages, on walls and sub-compartments, shelves and cabinets as well as on machines, storage trolleys etc.
This text is machine translated.
Features
Self adhesive, flexible surface protection profile made of polyurethane foam
For indoor use
Indicates hazard areas, protects surfaces, walls and mitigates impact injuries
Profiles can be shortened to desired length with sharp cutter knife
Colour shades according to ASR A1.3 similar to RAL 1003/9004 (signal yellow/signal black)