• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO PU 4025 NJ Foam edges Black, Yellow (Ø x L) 40 mm x 750 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.32)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foam edges

Dim

(Ø x L) 40 mm x 750 mm

Factory colour

Black

Yellow

Length

750 mm

Content

1 pc(s)

(Ø)

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826781 VISO PU 4025 NJ Foam edges Black, Yellow (Ø x L) 40 mm x 750 mm

What kind of Bumpers are you looking for?

More interesting products

(*All information is plus legal VAT)