• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 1127130 Edge protector Black, Yellow (L x W x H) 1000 x 25 x 30 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 34.99)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable edge protection profile E8; black-yellow; 1127130; 1 pieces

  • Self-adhesive, flexible edge protection profile made of polyurethane foam
  • For indoor use
  • Marks hazard areas, mitigates injury and prevents damage to vehicles and carriages

Technical specifications

Product type

Edge protector

Material

Polyurethane

Dim

(L x W x H) 1000 x 25 x 30 mm

Factory colour

Black

Yellow

Length

1000 mm

Content

1 pc(s)

Weight

0.26 kg

Width

25 mm

Height

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378294 Durable 1127130 Edge protector Black, Yellow (L x W x H) 1000 x 25 x 30 mm

Description

Self-adhesive, flexible edge protection profile made of PU-foam for protecting and marking of danger spots. Ideal for securing shelves, bumpers, etc. in manufacturing, dispatch and storage, basements, stairwells and garages.

This text is machine translated.

Features

  • Self-adhesive, flexible edge protection profile made of polyurethane foam
  • For indoor use
  • Marks hazard areas, mitigates injury and prevents damage to vehicles and carriages.
  • Profiles can be shortened to desired length with sharp cutter knife
  • Colour shades according to ASR A1.3 similar to RAL 1003/9004 (signal yellow/signal black)
  • Fire test according to DIN EN 13501-1 class E
  • Temperature resistant from -30°C - + 70°C.
  • Wide opening 8 mm

What kind of Bumpers are you looking for?

More interesting products

(*All information is plus legal VAT)