• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 1108130 Sleeve Black, Yellow (L x W x H) 1000 x 60 x 20 mm

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 34.99)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable surface protection profile S20; black-yellow; 1108130; 1 PCs

  • Self adhesive, flexible surface protection profile made of polyurethane foam
  • For indoor use
  • Indicates hazard areas, protects surfaces, walls and mitigates impact injuries

Technical specifications

Product type

Sleeve

Material

Polyurethane

Dim

(L x W x H) 1000 x 60 x 20 mm

Factory colour

Black

Yellow

Length

1000 mm

Content

1 pc(s)

Weight

0.37 kg

Width

60 mm

Height

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378298 Durable 1108130 Sleeve Black, Yellow (L x W x H) 1000 x 60 x 20 mm

Description

Self adhesive, flexible surface protection profile made of PU foam for protecting and marking of danger spots. Ideal for use in manufacturing, dispatch and storage, cellars, staircases, garages, on walls and sub-compartments, shelves and cabinets as well as on machines, storage trolleys etc.

This text is machine translated.

Features

  • Self adhesive, flexible surface protection profile made of polyurethane foam
  • For indoor use
  • Indicates hazard areas, protects surfaces, walls and mitigates impact injuries
  • Profiles can be shortened to desired length with sharp cutter knife
  • Colour shades according to ASR A1.3 similar to RAL 1003/9004 (signal yellow/signal black)
  • Fire test according to DIN EN 13501-1 class E
  • Temperature resistant from -30°C - + 70°C.
  • Adhesive surface 60 mm

What kind of Bumpers are you looking for?

More interesting products

(*All information is plus legal VAT)