• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO PU30NJ Foam Black, Yellow (L x W) 30 mm x 30 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

207 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foam

Dim

(L x W) 30 mm x 30 mm

Factory colour

Black

Yellow

Length

30 mm

Content

1 pc(s)

Weight

15 g

Width

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1432729 VISO PU30NJ Foam Black, Yellow (L x W) 30 mm x 30 mm

Description

Features

  • Thickness: 8 mm
  • Prevents scratches
  • Very resistant.
  • This text is machine translated.

What kind of Bumpers are you looking for?

More interesting products

(*All information is plus legal VAT)