• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 481923 Floor container Silver (W x H x D) 302 x 1250 x 280 mm A3 portrait, A3 landscape

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Durable info. Floor stands CRYSTAL SIGN® STAND A3 silver 481923 1 pcs

  • Information stand A3 made of aluminum with crystal clear acrylic discs
  • Sturdy, with heavy cast base
  • Easy exchange of film inserts for flexible labeling
  • For information in A3 format, orientation in portrait and landscape format is possible

Technical specifications

  • Inner side of view board width (mm): 297
  • Inner side panel height (mm): 420
  • Set including vision panels: No.
  • Adjustable height: Yes
  • Rotates through 360°
  • Reading angle adjustment: No.
  • Expandable: No.
  • Input opening: 4-sided
  • Riders with blank signs included: No.
  • Special color: Crystal-clear
  • Non-slip/stable: Skid-/ stable
Paper size

A3 portrait

A3 landscape

Product type

Floor container

Factory colour

Silver

Dim

(W x H x D) 302 x 1250 x 280 mm

Fastening method

Base

Content

1 pc(s)

Pack size

1 pc/pack

Width

302 mm

Height

1250 mm

Depth

280 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3064927 Durable 481923 Floor container Silver (W x H x D) 302 x 1250 x 280 mm A3 portrait, A3 landscape

Description

Classic A3 floor stand with rotating information board

This text is machine translated.

Features

  • Ergonomic reading through height adjustment and rotation of the reading angle by 10 degrees
  • With 6 bits. Assembly instructions for easy installation
  • Incl. Two semi-translucent films (Article No. 4837)

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)