• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 484323 Document holder Silver (W x H x D) 236 x 323 x 325 mm A4 portrait, A4 landscape

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Info-Frame DURAFRAME® WALLPAPER A4 silver 484323 1 pcs

  • The removable info frame for information in A4 format for sensitive surfaces
  • Present information with high quality and professionalism
  • Fast loading and exchange of documents by foldable magnetic frame
  • Can be attached by removable adhesive strips on wallpaper, wood and most plastics

Technical specifications

  • Visibility width (mm): 205
  • Height (mm): 290
  • Frame width (mm): 17
  • Adhesive: Self-adhesive
  • Surface base: Sensitive surfaces
  • Removable: Residue-free
  • Foldable information frame: Yes
  • Double-sided readability: No.
  • Frame optics identical on both sides: No.
  • Low-reflection: Yes
  • For direct labeling: No.
  • Reusable: Yes
Paper size

A4 portrait

A4 landscape

Product type

Document holder

Factory colour

Silver

Dim

(W x H x D) 236 x 323 x 325 mm

Fastening method

Tape

Content

1 pc(s)

Material

Plastic

Width

236 mm

Height

323 mm

Depth

325 mm

No. of sheets (max.)

2 sheets (80 g/m²)

self-adhesive

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3064929 Durable 484323 Document holder Silver (W x H x D) 236 x 323 x 325 mm A4 portrait, A4 landscape

Description

Info frame A4 with adhesive strips for sensitive surfaces such as wallpaper, etc. With fold-up, magnetic front side.

This text is machine translated.

Features

  • Residue-free removal by pulling on the adhesive strip: The elongation removes this from the surface without leaving adhesive residue or damaging the surface
  • Application areas: For documents such as orientation aids and other information
  • With 6 bits. Replacement set with 4 adhesive strips
  • Can be used in portrait or landscape mode
  • Extensive templates at www.duraprint.de

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)