
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Technical specifications
- Paper size
A4
- Product type
Ad frame (self-adhesive)
- Factory colour
Red
- Dim
(L x W x H) 236 x 322 x 236 mm
- Surface finish type
Matt
- Fastening method
Self-adhesive pad
- Changeable label
Yes
- Content
10 pc(s)
- Pack size
10 pcs/pack
- Width
322 mm
- Height
236 mm
- Product type description
DURAFRAME® A4
- Magnetic
Yes
- self-adhesive
Yes
- Length
236 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1546213 Durable 488203 Ad frame (self-adhesive) Red (L x W x H) 236 x 322 x 236 mm A4
User & Safety Instructions
User & Safety Instructions 1546213 Durable 488203 Ad frame (self-adhesive) Red (L x W x H) 236 x 322 x 236 mm A4



























