• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 591403 Display board Red (W x H x D) 325 x 360 x 260 mm A4

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A4

Product type

Display board

Factory colour

Red

Dim

(W x H x D) 325 x 360 x 260 mm

Content

1 pc(s)

Material

Polypropylene

Width

325 mm

Height

360 mm

Depth

260 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182083 Durable 591403 Display board Red (W x H x D) 325 x 360 x 260 mm A4

Description

Vario® display panel systems are suitable for permanent use in storage and production environments thanks to robust mounting brackets. · Wall bracket with 5 SHERPA® display boards in A4 format · Polypropylene display boards with colored profile frame and low reflection film suitable for scanning · Metal wall bracket with magnetic back, can be quickly and easily attached to metallic surfaces such as shelves or machines · Convenient spigot mechanism for easy replacement of the boards · Dimensions 360 x 325 x 260 mm

This text is machine translated.

Features

  • Wall bracket with 5 SHERPA® display boards in A4 format
  • With magnetic back, can be quickly and easily attached to metallic surfaces such as shelves or machines
  • Ideal for fire safety instructions.

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)