• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 824105 Fabric ribbon Snap hook Dark green 10 pc(s)

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable textile tape rPET with carabineer, dark green, 10 pieces

  • Fabric ribbon made of recycled PET
  • With safety lock, opens under heavy load
  • Round fabric with carbine
  • Ideal for name tags or ID holders who have a clip hole or as key band
  • This text is machine translated.

Technical specifications

  • Length of strap 46 cm
Product type

Fabric ribbon

Factory colour

Dark green

Locking type

Snap hook

Fastening method

Snap hook

Content

10 pc(s)

Pack size

10 pcs/pack

Length

46 cm

Material

Recycled PET

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368470 Durable 824105 Fabric ribbon Snap hook Dark green 10 pc(s)

More interesting products

(*All information is plus legal VAT)