• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Magentic strip DURAFIX ROLL (L x W x H) 5000 x 5000 x 17 mm Self-adhesive, Custom cuttable Silver 1 pc(s) 470823

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.60)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Durable Magentic strip DURAFIX ROLL (L x W x H) 5000 x 5000 x 17 mm Self-adhesive, Custom cuttable

  • Self-adhesive magnetic strip for fixing documents and dismounting
  • Documents can be fixed quickly and easily
  • Expand, insert note and change as required
  • Can be cut to size

Technical specifications

Product type

Magentic strip

Dim

(L x W x H) 5000 x 5000 x 17 mm

Factory colour

Silver

Non-standard

Self-adhesive

Custom cuttable

magnetic

Yes

Product type description

Magneetstrip

Height

17 mm

Width

5000 mm

Length

5000 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110731 Durable Magentic strip DURAFIX ROLL (L x W x H) 5000 x 5000 x 17 mm Self-adhesive, Custom cuttable Silver 1 pc(s) 470823

Description

Documents can be fixed quickly and easily with DURAFIX®. Attach self-adhesive magnetic strip, open it, insert note and change it as required.

- self-adhesive magnetic strip for fixing documents and unhooking; can be cut to size
- small space requirement due to the winding on the roller (diameter approx. 14 cm)
- Self-adhesive fixing allows a uniform appearance on smooth, durable surfaces, e.g. on cabinets, glass doors and shop windows as well as on whiteboards, lean cubes and display boxes
- residue-free removal of smooth, stable surfaces
- Fixing of documents on the side or top depending on the space required
- dimensions: 5000 x 17 mm (W x H)

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)