• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell 4LR61 Block Non-standard battery 6V Alkali-manganese 6 V 500 mAh 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell flat pack 6 V

  • Capacity 500 mAh

Technical specifications

Size

6V

Product type

Non-standard battery

Technology

Alkali-manganese

Voltage

6 V

Capacity (mAh, Ah)

500 mAh

Alternative battery types

4LR61

FlatPack

4018

7K67

866

539

1412AP

KJ

J

Width

48 mm

Height

35 mm

Depth

9 mm

Weight

30 g

Content

1 pc(s)

Type

4LR61 Block

Rechargeable

No

Dim

(W x H x D) 48 x 35 x 9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1423104 Duracell 4LR61 Block Non-standard battery 6V Alkali-manganese 6 V 500 mAh 1 pc(s)

Security datasheet

Security datasheet 1423104 Duracell 4LR61 Block Non-standard battery 6V Alkali-manganese 6 V 500 mAh 1 pc(s)

Description

Special battery from Duracell for use in remote controls.

Hints

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)