
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Button cell
- Size
389
- Dim
(Ø x H) 3.05 mm x 11.6 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
80 mAh
- Height
11.6 mm
- (Ø)
3.05 mm
- Weight
1 g
- Alternative battery types
SR1130W
SR54
SR1130
V389
D389
626
M
280-15
SB-BU
RW49
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Household
Calculators
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357117 Duracell Button cell 389 1.55 V 1 pc(s) 80 mAh Silver oxide 389/390
Description
Application mainly in watches.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.78*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































