• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Button cell CR 2025 3 V 2 pc(s) 165 mAh Lithium Elektro 2025

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium button cell CR2025

  • 'Child-safe packaging' shows a symbol of a child and a Duracell DL2025 battery with 3 volts.
  • Duracell CR2025 button cell in a box, with the text 'Up to 10 Years Storage' in a circle, emphasising its shelf life.

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

165 mAh

Height

2.5 mm

(Ø)

20 mm

Weight

10 g

Alternative battery types

BR2025

DL2025

ECR2025

KCR2025

KL2025

KECR2025

LM2025

5003LC

NA

SB-T14

280-205

L12

EA-100CF

Show more
Content

2 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254614 Duracell Button cell CR 2025 3 V 2 pc(s) 165 mAh Lithium Elektro 2025

Information

Test Summary Report 2254614 Duracell Button cell CR 2025 3 V 2 pc(s) 165 mAh Lithium Elektro 2025

Description

Typical applications are: Wristwatches, alarm clocks, pocket calculators, film and photo devices

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)