• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Button cell CR 2430 3 V 2 pc(s) 300 mAh Lithium DL2430

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell DL2430 3V lithium 2

  • 2-pcs set
  • Temperature range -30 to 65°C.

Technical specifications

Product type

Button cell

Size

CR 2430

Dim

(Ø x H) 24.5 mm x 3 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

300 mAh

Height

3 mm

(Ø)

24.5 mm

Alternative battery types

BR2430

DL2430

ECR2430

KCR2430

KL2430

KECR2430

LM2430

5011LC

L20

L-F1/2W

Content

2 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402176 Duracell Button cell CR 2430 3 V 2 pc(s) 300 mAh Lithium DL2430

Description

Watches, alarm clock, calculator, film and photographic equipment, etc.: Typical applications are

Hints

With the bracket ABG-47 (Article Nr.1577253) the cells can be secured against slipping out of the battery holder. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)