• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Button cell CR2 016 3 V 2 pc(s) 90 mAh Lithium Elektro 2016

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

93 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CR2016 lithium button cell

  • 'Up to 10 years storage' is shown above a Duracell silver battery with the inscription 'DL2016 3V' in an illuminated box.
  • 'Child-safe packaging' with a symbol of a crossed-out baby above a silver button battery with the inscription 'DL2016 Duracell 3V'.

Technical specifications

Product type

Button cell

Size

CR2 016

Dim

(Ø x H) 20 mm x 1.6 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

90 mAh

Height

1.6 mm

(Ø)

20 mm

Weight

8 g

Alternative battery types

BR2016

DL2016

ECR2016

KCR2016

KL2016

KECR2016

LM2016

5000LC

FA

SB-T11

208-202

280-204

280-206

L10

L-F1/4V

EA-50CF/3D

Show more
Content

2 pc(s)

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254613 Duracell Button cell CR2 016 3 V 2 pc(s) 90 mAh Lithium Elektro 2016

Description

Typical applications are: Wrist watches, alarm clocks, pocket calculators, film and photo devices, etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)