
Technical specifications
- Product type
Button cell
- Size
CR 2430
- Dim
(Ø x H) 24.5 mm x 3 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
285 mAh
- Height
3 mm
- (Ø)
24.5 mm
- Weight
0.005 kg
- Alternative battery types
BR2430
DL2430
ECR2430
KCR2430
KL2430
KECR2430
LM2430
5011LC
L20
L-F1/2W
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 399427 Duracell CR 2430 Button cell CR 2430 Lithium 285 mAh 3 V 1 pc(s)
Information
Test Summary Report 399427 Duracell CR 2430 Button cell CR 2430 Lithium 285 mAh 3 V 1 pc(s)
Security datasheet
Security datasheet 399427 Duracell CR 2430 Button cell CR 2430 Lithium 285 mAh 3 V 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 29.48*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































