
Technical specifications
- Product type
Button cell
- Size
CR 2450
- Dim
(Ø x H) 24.5 mm x 5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
620 mAh
- Height
5 mm
- (Ø)
24.5 mm
- Weight
0.01
- Alternative battery types
BR2450
DL2450
ECR2450
KCR2450
KL2450
KECR2450
LM2450
5029LC
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 399428 Duracell CR 2450 Button cell CR 2450 Lithium 620 mAh 3 V 1 pc(s)
Information
Information 399428 Duracell CR 2450 Button cell CR 2450 Lithium 620 mAh 3 V 1 pc(s)
Security datasheet
Security datasheet 399428 Duracell CR 2450 Button cell CR 2450 Lithium 620 mAh 3 V 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 27.28€ 26.28*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































