• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell MN27 Non-standard battery 27A Alkali-manganese 12 V 18 mAh 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

27A

Product type

Non-standard battery

Technology

Alkali-manganese

Voltage

12 V

Capacity (mAh, Ah)

18 mAh

Alternative battery types

A27

E27A

V27A

V27PX

V27GA

L728

L828

MN27

G27A

GP27A

WE27A

CA22

UM27A

LR27A

K27A

27AE

A27S

P27GA

EPX27

KX27

RPX27

HS3

NR43

EL812

EL8212

R27A

Show more
Height

28 mm

(Ø)

8 mm

Weight

4.9

Content

1 pc(s)

Type

MN27

Rechargeable

No

Dim

(Ø x H) 8 mm x 28 mm

Connector

Pin contact

Temperature range

-10 °C to +60 °C

Range of use

Car

Household

Battery (non-standard)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339419 Duracell MN27 Non-standard battery 27A Alkali-manganese 12 V 18 mAh 1 pc(s)

Description

Duracell special batteries are reliable power solutions for all devices, which do not require a standard battery size and are just as powerful as batteries for cameras or remote controls. Whatever was needed, Duracell has a special battery for you.

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)