• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Plus-9V B2 9 V / PP3 battery Alkali-manganese 9 V 2 pc(s)

Eco
1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

467 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell MN1604 Plus 9V block battery 2er blister pack

  • The image shows the Nordic Swan Ecolabel logo, featuring a stylised swan in a pink circular design with the text 'Nordic Swan Ecolabel'.

Technical specifications

Size

9V PP3

Product type

9 V / PP3 battery

Technology

Alkali-manganese

Voltage

9 V

Width

26.5 mm

Height

48.5 mm

Depth

16 mm

Content

2 pc(s)

Alternative battery types

6LR61

6LR21

6AM6

6LP3146

MN1604

A1604

E Block

LR22

522

6LF22

1604A

K9V

6R21

6R22

BA3090/U

6F22

PP3HP

006P

AM6F

6LF62

HP3

M1604

4022

BLOC

CLR6

KA9

ND65V

U9VL-J-P

PP3

Show more
Rechargeable

No

Dim

(L x W x H) 17.5 x 26.5 x 48.5 mm

Length

17.5 mm

Kit content

9 V

UKCA

yes

Eco badge reference

Nordic Swan ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390432 Duracell Plus-9V B2 9 V / PP3 battery Alkali-manganese 9 V 2 pc(s)

Description

Our reliable and durable Duracell PLUS battery is ideal for power supply
A wide range of everyday devices. With a life span of up to 100% is suitable
Duracell PLUS especially for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as torches, portable game controllers, razors or toothbrushes.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97€ 41.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)