• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Plus-C K2 C battery Alkali-manganese 9.8 Ah 1.5 V 2 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

120 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

C

Product type

C battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

9.8 Ah

Height

50 mm

(Ø)

25.5 mm

Content

2 pc(s)

Alternative battery types

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Type

Plus-C K2

Rechargeable

No

Dim

(Ø x H) 25.5 mm x 50 mm

Width

26.2 mm

Kit content

C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390442 Duracell Plus-C K2 C battery Alkali-manganese 9.8 Ah 1.5 V 2 pc(s)

Description

Our reliable and durable Duracell PLUS battery is ideal for powering a wide range of everyday devices. With a life span of up to 100%, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as torches, portable game controllers, razors or toothbrushes.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)