• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell SR66 Button cell 377 Silver oxide 28 mAh 1.55 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

377

Dim

(Ø x H) 2.6 mm x 6.8 mm

Connector

Pin contact

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

28 mAh

Height

6.8 mm

(Ø)

2.6 mm

Weight

0.5

Alternative battery types

SR626SW

SR66

SR626

V377

D377

606

BA

280-39

SB-AW

RW329

R377/37

G4

GP77

1176SO

S32

SG4

S626E

L626

LR626

LR66

E377

E377CA

LR626SW

377A

377X

377S

E377A

377BA

CR626SW

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Household

Calculators

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357112 Duracell SR66 Button cell 377 Silver oxide 28 mAh 1.55 V 1 pc(s)

Description

Application mainly in watches.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)