• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durlach Swivel mount 3010010121

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THROUGH ROTARY PLATE FOR VICE 'MAGNAT PLUS' 120 MM - RED

Our service for you

Technical specifications

Product type

Swivel mount

Features

Turntable

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222169 Durlach Swivel mount 3010010121

Description

ROTATING PLATE in diameter 120mm for vice in Magnat PLUS Tube quality With welded, milled and hardened pipe jaws (52-58 HRC) Specially developed for construction Forged foot steel forged, hardened, unbreakable, round shape, does not hurt Extra large opening with adjustable slide, MDS system, measuring scale, large hardened anvil (50-56 HRC) for surface and planing work Jaws with device for mounting additional adjustable jaws (from 120 mm) Two clamping systems: The exclusive MDS system, which ensures the vice can be clamped with a 1/2-inch square ratchet This allows you to easily clamp bulky parts and difficult positions The classic spanner with removable sliding handle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)