• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durlach Vice 3020000140 Jaw width: 140 mm Span width (max.): 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Durlach Vice 3020000140 Jaw width: 140 mm Span width (max.): 200 mm

  • Firmly welded-in pipe clamping jaws (52-58 HRC)
  • Steel-forged, hardened, unbreakable
  • Adjustable guides
  • Extra-large span
  • Anvil hardened (50-56 HRC)
  • Unique MDS system
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Vice

Jaw width

140 mm

Span width (max.)

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222178 Durlach Vice 3020000140 Jaw width: 140 mm Span width (max.): 200 mm

More interesting products

(*All information is plus legal VAT)