• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO LabelManager Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm, 24 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO LabelManager Executive 640 CB label printer with carry case

  • INDIVIDUALLY CUSTOMIZABLE AT THE TOUCH OF A BUTTON - This device is compatible with D1 standard and high-performance labels and offers space for widths from 6 mm to 24 mm, WAS provides versatile labeling for all your needs.; PORTABLE, POWERFUL, rechargeable – effortless portability with rechargeable lithium-ion battery, no longer need for disposable batteries!; EASY TO LABEL WITHOUT BORDERS – Enjoy space-saving design and a textured surface for an ergonomic handle that makes handling and storage easier. LARGEST COLOR SCREEN FOR ACCURATE AND COMFORTABLE LABELING – large, high-resolution screen, you can adjust your background with 4 different colors for better readability*;EASY TO CONNECT, SUITABLE FOR EACH USER AND MULTIPLE DEVICES – The connection is made via USB-C and Bluetooth® Low Energy technology. This eliminates the need to manually pair devices and simplifies your labeling.

Technical specifications

  • Resolution: 300 dpi.
  • Printing speed 20 mm/sec.
  • Bar codes - Yes
  • Type of cut - Automatic
  • Battery - rechargeable battery
  • Mains adapter - yes
  • Network - No.
Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

D1

Label tape width

6 mm

9 mm

12 mm

19 mm

24 mm

Factory colour

Black

Features

Incl. battery

Incl. bag/case

Keyboard layout

German, QWERTZ

Width

150 mm

Height

75 mm

Depth

185 mm

Weight

1.368 kg

Power supply

Li-ion rechargeable battery (built-in)

Dim

(W x H x D) 150 x 75 x 185 mm

Used at

Portable

Label tape type

D1

Label tape length

4 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3375603 DYMO LabelManager Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm, 24 mm

User & Safety Instructions

User & Safety Instructions 3375603 DYMO LabelManager Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm, 24 mm

Warranty Terms

Warranty Terms 3375603 DYMO LabelManager Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm, 19 mm, 24 mm

Description

LabelManager™ Executive 640 CB is suitable for both D1 standard and high-performance (6mm-24mm) label tapes available in a variety of colors and designs. Experience the convenience of labeling on the go with the LabelManager™ Executive 640 CB. The rechargeable lithium-ion battery and the compact design of the device designed for mobile professionals enable the effortless creation of labels wherever you are. The structured grip offers comfort even over long periods of use and reflects our commitment to outstanding ergonomics. With a high-resolution screen for unsurpassed readability and intuitive and clear menu navigation, the LabelManager™ Executive 640 CB sets a new standard for label creation and customization. In addition, the easy-to-use LabelManager™ Executive 640 CB and dual connectivity options, such as Bluetooth® Low Energy Technology and USB-C, allow you to store virtually unlimited* personalized labels via DYMO® mobile and desktop software applications, which helps you streamline workflow and eliminates the need to connect the device. Whether you're organizing at work or in use, the LabelManager™ Executive 640 CB gives you unparalleled efficiency and precision when it comes to labeling tasks.

This text is machine translated.

Features

  • • Large high resolution screen for unparalleled readability
  • • Space-saving design with compact dimensions and structured surface for ergonomic grip
  • • Easy mobility with rechargeable lithium-ion battery
  • • Print labels up to 24 mm wide
  • • Direct compatibility with multiple devices (PC, Mac, smartphone and tablet) and operating systems (Android/iOS)
  • • Direct access to the DYMO® LabelManager™ Executive Connect APP and the DYMO® Connect for Desktop software

Scope of delivery

  • • LabelManager™ labeling device 640 CB with 2 + 1 year limited warranty for online registration at www.DYMO.com
  • • 3 D1® Standard black and white tapes, 12mm x 7m, 19mm x 7m, 24 mm x 7m
  • • Rechargeable battery
  • • USB-C CABLE (USB-C TO USB-C)
  • • Quick instructions
  • • Soft case carrying case

What kind of Label Printers are you looking for?

More interesting products

(*All information is plus legal VAT)