• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO LetraTag 100H labeling device black

  • Comfortable and mobile printing of labels
  • Ideal for daily labeling requirements
  • 200 printable characters + 195 special characters

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

LT

Label tape width

12 mm

Factory colour

Black

Keyboard layout

ABC

Width

148 mm

Height

100 mm

Depth

310 mm

Weight

400 g

Power supply

4 x AA battery (optional)

Dim

(W x H x D) 148 x 100 x 310 mm

Used at

Portable

Screen size diagonal (inches)

24 inch

UKCA

yes

Colour

yes

Documents & Downloads

Datasheet

Datasheet 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

User & Safety Instructions 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

Conformity certificate

Conformity certificate 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

Conformity certificate 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

Warranty Terms

Warranty Terms 3524294 DYMO LetraTag LT-100H Black Label printer Suitable for scrolls: LT 12 mm

Description

The portable, small and elegant LetraTag 100H is the ideal label printer for private use. It prints a variety of color labels and offers typical text functions such as different fonts and sizes as well as underline and bold type. The graphic display shows you exactly any time and WAS is printing. So that the guessing of what the label will look like has come to an end. With the LetraTag 100H you always know exactly, WAS is being printed.

This text is machine translated.

Features

  • Label and organize your entire home. With the small, slim and handy DYMO LetraTag LT 100H, organizing from any room in your house is very simple; large graphic display, on which you can see the text effects before the print, user friendly menu buttons for quick access to special functions;5 font sizes, 7 text styles and 8 frame styles, 9-label memory, date stamp, 195 symbols, automatic power saving mode, Prints 1 or 2 lines per label (12 mm wide);Prints on paper, plastic, metal labels, and irretrievable LetraTag LT labels;Power supply: 4 AA batteries (not included)

Scope of delivery

  • LetraTag® 100H labeling device
  • LT paper labels – cassette, black on white, 12mm x 4m
  • User manual

Hints

4 AA-batteries required - not included in delivery
Precautions
Never use old and new batteries at the same time.
Never mix alkaline, standard or rechargeable batteries.
Remove the batteries if you are not going to use the label printer for an extended period of time.

What kind of Label Printers are you looking for?

More interesting products

(*All information is plus legal VAT)