• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO LetraTag LT 100H Bundle Silver Label printer Suitable for scrolls: LT 12 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

LT

Label tape width

12 mm

Factory colour

Silver

Keyboard layout

ABC

No. of print rows

2

No. of frames

8

No. of font sizes

5

No. of fonts

6

Width

148 mm

Height

100 mm

Depth

310 mm

Weight

400 g

Power supply

4 x AA battery (included)

Dim

(W x H x D) 148 x 100 x 310 mm

Used at

Portable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061843 DYMO LetraTag LT 100H Bundle Silver Label printer Suitable for scrolls: LT 12 mm

Conformity certificate

Conformity certificate 3061843 DYMO LetraTag LT 100H Bundle Silver Label printer Suitable for scrolls: LT 12 mm

Warranty Terms

Warranty Terms 3061843 DYMO LetraTag LT 100H Bundle Silver Label printer Suitable for scrolls: LT 12 mm

What kind of Label Printers are you looking for?

More interesting products

(*All information is plus legal VAT)