• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron K199 CPU cooler + fan

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynatron CPU-cooler K199 Intel 1 HE

  • For socket 1156
  • With radial fan
  • Construction height: 1 HE
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

CPU cooler + fan

Intel® 1156

Intel® 1155

Intel® 1151

Intel® 1150

Noise emission (max.)

51.7 dBa

Rotational speed (max.)

5000 U/min

Air discharge

25.01 m³/h

Type of bearing

Double ball bearing

Connection

4-pin

Heatsink material

Copper

Weight

355 g

Width

150 mm

Height

150 mm

Depth

150 mm

Suitable for

1 HE server, Intel® Core™ i3 i3-530 & i3-540, Core™ i5 i5-650, i5-650, i5-660, i5-661 i5-670 & I5-750; Xeon® processor 3400 series; Core™ i7 processors, I7-870 & I7-860

Noise emission

50.1 dBa -

Fan dimensions

80 x 80 mm

Factory colour

Multicolour

Volume

51.7 dBA

Connection

4-Pin

UKCA

not relevant

Documents & Downloads

Conformity certificate

Conformity certificate 992225 Dynatron K199 CPU cooler + fan

Security datasheet

Security datasheet 992225 Dynatron K199 CPU cooler + fan

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

Active cooler for 1U server for Intel® Core™ i3 i3-530 & i3-540, Core™ i5 i5-650, i5-650, i5-660, i5-661 i5-670 & I5-750; Xeon® processor 3400 series; Core™ i7 processor, I7-870 & I7-860 (socket 1156) processors. The heatsink has a high-quality copper core. In addition, the radial fan provides for adequate cooling.

Scope of delivery

  • CPU Chillers
  • Heat conductive paste.

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)