• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

e-ast Inverter CL 500-24 500 W 24 V DC - 230 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

e-ast Inverter CL 500-24 500 W 24 V DC - 230 V AC

  • Produces near sine wave AC power to run regular mains appliances
  • 500W continuous output, 1000W peak output
  • Protection against deep discharge, overvoltage, overload, short circuit and overheating

Technical specifications

Input voltage

24Vdc (22-28V)

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V AC

500 W

Input voltage

24 V DC

Inputs

Screw terminals

Output

PG socket

Nominal load efficiency

85 %

Outlets

1

Output frequency

50 Hz

Permanent current

24.5 A

Remote control

No

Weight

1.17 kg

Cooling method

Fan

Peak output power

1000 W

Standby consumption

0.4 - 0.5 A

Type

CL 500-24

Type

Modified Sine Wave

500 W

Output voltage

230 V AC

Cooling

Fans

Output rating

500 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514923 e-ast Inverter CL 500-24 500 W 24 V DC - 230 V AC

Information

Information 514923 e-ast Inverter CL 500-24 500 W 24 V DC - 230 V AC

Description

The CL 500-24 inverter from e-ast's Classic Line series of modified sine wave inverters produces a modified sine wave AC voltage that is suitable for powering regular 230V-240V mains appliances up to 500W from a 24Vdc (22-28V) input, such as a solar battery or a vehicle's cigarette lighter output. Connection cables with cigarette lighter end and alligator clips for batteries are provided with the inverter. The CL 500-24 can achieve a 1000W peak output for 0.3-0.5 secs.

To avoid damaging batteries through deep discharge, the CL 500-24 inverter has a protective function that cuts its output when the input voltage drops below its lower voltage range.

Features

  • Red and green status LEDs
  • Deep discharge protection
  • Overvoltage cutout protection
  • Overload and short-circuit protection with automatic restart
  • Overheating protection.

Scope of delivery

  • Modified sine wave inverter
  • Cigarette lighter socket cable
  • Alligator clip battery cable
  • User manual.

Hints

Please note: This product is supplied as pictured with an EU socket. A free UK adapter is available on request by calling our customer service line quoting your order number on: 0844 826 2934

More interesting products

(*All information is plus legal VAT)