
1/2
24Vdc (22-28V)
Inverter
Modified sine wave
230 V AC
5 V DC
700 W
24 V DC
Screw terminals
PG socket
USB
85 %
2
50 Hz
34.3 A
37.5 A
No
1.81 kg
Fan
225 mm
150 mm
70 mm
1400 W
0.5 - 0.6 A
CL700-D-24
Modified Sine Wave
700 W
823 W
230 V AC
Fans
700 W
User & Safety Instructions 514917 e-ast Inverter CL700-D-24 700 W 24 V DC - 230 V AC, 5 V DC
Information 514917 e-ast Inverter CL700-D-24 700 W 24 V DC - 230 V AC, 5 V DC