

24 V/DC (22 – 28 V)
Inverter
Sine wave
230 V AC
2000 W
24 V DC
Screw terminals
PG socket
85 %
50 Hz
98,0 A
100 A
No
6 kg
Fan
230 mm
125 mm
470 mm
4000 W
HighPowerSinus HPLS 2000-24
Sine wave
Pure Sine Wave
2000 W
2353 W
Sine
230 V AC
Fan
Datasheet 514958 e-ast Inverter HighPowerSinus HPLS 2000-24 2000 W 24 V DC - 230 V AC Sine wave
User & Safety Instructions 514958 e-ast Inverter HighPowerSinus HPLS 2000-24 2000 W 24 V DC - 230 V AC Sine wave
Information 514958 e-ast Inverter HighPowerSinus HPLS 2000-24 2000 W 24 V DC - 230 V AC Sine wave
Conformity certificate 514958 e-ast Inverter HighPowerSinus HPLS 2000-24 2000 W 24 V DC - 230 V AC Sine wave