• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

E-Sky 300 V2 RC model helicopter for beginners RtF 300

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Model version

RtF

Product type

RC model helicopter for beginners

Main rotor Ø

332 mm

Tail rotor diameter

55 mm

Length

310 mm

Weight

105 g

Size

300

Battery

2S LiPo / 320 mAh

Weight class

0 - 249 g

Class

C0

A1/A2 pilot certificate required

No

UAS Reg ID label required

Yes

Dim

(L x W x H) 310 x 42 x 88 mm

Age rating

14 years

Recommended minimum age

14 years

Flight duration

7 min

Charging time

30 min

Width

42 mm

Height

88 mm

Take-off weight

0.123 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123269 E-Sky 300 V2 RC model helicopter for beginners RtF 300

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)