• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-PS 10080-120 2U Bench PSU (adjustable voltage) 0 - 80 0 - 120 A 3000 W USB , Ethernet, Analogue,

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6,305.00 / piece)
€ 6,305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Programmable DC power supply 0...80V 0...120A 3000W

  • No. of outputs 1 x
  • 0 - 80 / 0 - 120 A
  • 3000 W
  • USB , Ethernet, Analogue, USB host
  • programmable

Technical specifications

  • Safety class 1Protection class: IP20
Type

EA-PS 10080-120 2U

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

3000 W

Interfaces

USB

Ethernet

Analogue

USB host

Features

programmable

Manufacturer's standards (no certificate)

Weight

12.7 kg

Output

USB

Output voltage (max.)

80 V DC

Output voltage (min.)

0 V DC

Max. output current

120 A

Output current (min.)

0 A

Max. temperature

+50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2757350 EA Elektro Automatik EA-PS 10080-120 2U Bench PSU (adjustable voltage) 0 - 80 0 - 120 A 3000 W USB , Ethernet, Analogue,

User & Safety Instructions

User & Safety Instructions 2757350 EA Elektro Automatik EA-PS 10080-120 2U Bench PSU (adjustable voltage) 0 - 80 0 - 120 A 3000 W USB , Ethernet, Analogue,

Description

The DC laboratory power supplies of the PS 10000 series from EA Elektro-Automatik convert the energy from the mains with an efficiency of over 96% into a regulated DC voltage. The PS 10000 series includes single-phase and three-phase devices that can operate almost all mains voltages worldwide thanks to their wide input range. The DC-voltages and currents are based on applications, the spectrum ranges from 0 - 60 V to 0 - 2000 V as well as 0 - 6 A to 0 - 1000 A in one device.

This text is machine translated.

Scope of delivery

  • Power supply2x plug for remote sensorUSB cable (1.8m)1x Set DC-Terminal cover1x Sense terminal cover1x USB stick with documentation and software1x cable binder for strain relief

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)