• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 45-312.1Z10 Switch insert IP66, IP67, IP69K 1 pc(s)

Product type
Switch insert
Contact type
1 breaker
Connection
Screw terminal
IP rating
IP66
IP67
IP69K
Contact material
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.56 / piece)
€ 8.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switch insert

Contact type

1 breaker

Contact material

Silver

Connection

Screw terminal

IP66

IP67

IP69K

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

10 A

Type

45-312.1Z10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2617884 eao 45-312.1Z10 Switch insert IP66, IP67, IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2617884 eao 45-312.1Z10 Switch insert IP66, IP67, IP69K 1 pc(s)

Description

Function: Switching Element; Switching Rating: 500V AC @ 10A; Terminal Connection: Screw; Contact Type: 1 NC (Normally Closed); Contact Material: Silver; Weight 0.010 kg;

Features

  • Action: N/A
  • Contact Configuration: N/A
  • Features: Screw terminal
  • Illumination Colour(s): N/A
  • Illumination Type: N/A
  • Max. Current: -A
  • Type: Switching Element

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)