• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 61-1100.0 61-1100.0 Lighting kit momentary (Ø) 25 mm IP65 1 pc(s) Piece

Packaging type
Piece
Product type
Lighting kit
Lighting type
incl. lighting
Recess diameter
22.30 mm
IP rating
IP65
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.10 / piece)
€ 12.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

EAO 61-1100.0 Series 61 Illuminated Pushbutton-Actuator Momentary

Our service for you

Technical specifications

Packaging type

Piece

Product type

Lighting kit

Switch/button features

+ button

Casing/button colour

Black

Functions

momentary

Lighting type

incl. lighting

Material

Plastic

(Ø)

25 mm

Recess diameter

22.30 mm

Front panel cut-out

22.3 mm

IP65

Content

1 pc(s)

Dim

(Ø) 25 mm

RoHS-compliant

Yes

Type

61-1100.0

Documents & Downloads

Datasheet

Datasheet 2617880 eao 61-1100.0 61-1100.0 Lighting kit momentary (Ø) 25 mm IP65 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2617880 eao 61-1100.0 61-1100.0 Lighting kit momentary (Ø) 25 mm IP65 1 pc(s) Piece

Description

Switching Action: Momentary; Function: Push Button; Housing Material: Plastic; Housing Colour: Black; Lens: Illuminated; Mounting cut-out: 22.3 mm; Front Dimension: 25 mm; Front IP protection: IP65; Weight 0.005 kg;

Features

  • Action: Momentary
  • Contact Configuration: N/A
  • Features: Push Button
  • Illumination Colour(s): N/A
  • Illumination Type: N/A
  • Max. Current: -A
  • Type: Push-button

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)