• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 61-8775.11 Switch insert 1 pc(s)

Product type
Switch insert
Contact type
1 breaker
1 maker
Connection
Screw terminal
Switch/button features
+ kill switch
Print motif
EMERGENCY STOP
Datasheet (PDF)
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.17 / piece)
€ 21.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Switch insert

Switch/button features

+ kill switch

Print motif

EMERGENCY STOP

Contact type

1 breaker

1 maker

Connection

Screw terminal

Content

1 pc(s)

RoHS-compliant

Yes

Type

61-8775.11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3733640 eao 61-8775.11 Switch insert 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733640 eao 61-8775.11 Switch insert 1 pc(s)

Description

EAO 61-8775.11 EAO Series61 Switching Element Emergency-Stop 3 Positions 1Nc1No

Features

  • Switch Function: Slow-make
  • Contact Configuration: 1Nc + 1NO
  • Features: Screw Terminal
  • Current Rating: 5A
  • Type: Switching Element

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)