• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 704.900.3 Flip switch 704.900.3 24 V, 60 V, 110 V, 120 V, 230 V, 400 V, 500 V 4.5 A IP00 1 pc(s)

Product type
Flip switch
Switching voltage
24 V
60 V
110 V
120 V
230 V
400 V
500 V
Switching current (max.)
4.5 A
IP rating
IP00
Contact material
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.55 / piece)
€ 10.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrical life of 50,000 switching cycles
  • Contacts: 2S
  • Weight 0.028 kg
  • Max. Wire cross-section: 2 mm x 2.5 mm²
  • Wire stripping 10 mm
  • Max. Wire cross-section 2 mm x 1.5 mm²
Product type

Flip switch

Contact material

Silver

Switching voltage

24 V

60 V

110 V

120 V

230 V

400 V

500 V

Switching current (max.)

4.5 A

Min. temperature

-40 °C

Max. temperature

+55 °C

Electrical lifespan

50000

IP00

Content

1 pc(s)

RoHS-compliant

Yes

Type

704.900.3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3152042 eao 704.900.3 Flip switch 704.900.3 24 V, 60 V, 110 V, 120 V, 230 V, 400 V, 500 V 4.5 A IP00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3152042 eao 704.900.3 Flip switch 704.900.3 24 V, 60 V, 110 V, 120 V, 230 V, 400 V, 500 V 4.5 A IP00 1 pc(s)

Description

Switching element, jump switching element, 500 V/AC, 10 A, silver, 2 S, screw connection.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)