• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 704.915.4 Switch insert 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Switch insert
Contact type
2 breakers
Connection
Jack connector
Contact material
Silver
Datasheet (PDF)
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.13 / piece)
€ 16.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switch insert

Contact type

2 breakers

Contact material

Silver

Connection

Jack connector

Content

1 pc(s)

RoHS-compliant

Yes

Type

704.915.4

Documents & Downloads

Datasheet

Datasheet 3733610 eao 704.915.4 Switch insert 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3733610 eao 704.915.4 Switch insert 1 pc(s) Piece

Description

EAO 704.915.4 EAO Series4 Switching Element Slow-Make T 2Nc Pt6,3 Silver

Features

  • Switch Function: Slow-make
  • Contact Configuration: 2Nc
  • Features: Plug in
  • Current Rating: 6A
  • Type: Switching Element

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)