• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 704.918.5 Switch insert 1 pc(s)

1/5
Product type
Switch insert
Contact type
1 breaker
1 maker
Contact material
Silver
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.22 / piece)
€ 28.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Switch insert

Contact type

1 breaker

1 maker

Contact material

Silver

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

6 A

Type

704.918.5

Documents & Downloads

Datasheet

Datasheet 3733617 eao 704.918.5 Switch insert 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733617 eao 704.918.5 Switch insert 1 pc(s)

Description

EAO 704.918.5 EAO Series4 Switching Element Slow-Make T 1Nc+1No Pit Silver

Features

  • Switch Function: SPST-NO, SPST-NC
  • Contact Configuration: 1Nc + 1NO
  • Features: Push in
  • Current Rating: 6A
  • Type: Switching Element

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)