• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eao 704.963.9 Cover 1 pc(s)

1/6
Product type
Cover
Content
1 pc(s)
RoHS-compliant
Yes
Type
704.963.9
Datasheet (PDF)
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.56 / piece)
€ 8.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

Cover

Content

1 pc(s)

RoHS-compliant

Yes

Type

704.963.9

Documents & Downloads

Datasheet

Datasheet 3733623 eao 704.963.9 Cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733623 eao 704.963.9 Cover 1 pc(s)

Description

EAO 704.963.9 EAO Series4 Legend Plate D60 Yellow Symbol

Features

  • Features: Symbol
  • Type: Legend Plate

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)